-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTODIODE ARRAY 1.5KV 4SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4075
|
Newark | Optocoupler, Phototransistor, 1500V, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Isolation Voltage:1.5Kv, Product Range:-, Input Current:20Ma, No. Of Channels:1Channels, Output Voltage:10V Rohs Compliant: Yes |Toshiba TLP3914(TP15,F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$2.1900 / $4.1200 | Buy Now |
DISTI #
86AK3172
|
Newark | Optocoupler, Linear, 1.5Kv, Ssop-4 Rohs Compliant: Yes |Toshiba TLP3914(TP15,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
264-TLP3914(TP15,F)CT-ND
|
DigiKey | OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1612 In Stock |
|
$1.6581 / $4.1400 | Buy Now |
DISTI #
TLP3914(TP15,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: TLP3914(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6896 / $2.0196 | Buy Now |
DISTI #
C1S751201096999
|
Chip1Stop | Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 31 |
|
$2.6900 / $3.8700 | Buy Now |
DISTI #
TLP3914(TP15,F)
|
EBV Elektronik | Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R (Alt: TLP3914(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 4500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3914(TP15,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3914(TP15,F)
Toshiba America Electronic Components
PHOTODIODE ARRAY 1.5KV 4SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.45 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES |