Part Details for TLP521-4X by Isocom Components
Overview of TLP521-4X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP521-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP521-4X-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1037 In Stock |
|
$0.5387 / $1.6800 | Buy Now |
DISTI #
77684056
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.5796 | Buy Now |
DISTI #
TLP521-4X
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, Uinsul: 2.5kV, Uce: 55V Min Qty: 1 | 205 |
|
$0.5000 / $0.8100 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5376 / $0.7980 | Buy Now |
|
CHIPMALL.COM LIMITED | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Optocouplers - Phototransistor Output ROHS | 676 |
|
$0.3109 / $0.6159 | Buy Now |
|
LCSC | 55V 5.3kV 50mA 400mV2.4mA8mA 4 6V 1.15V DC DIP-16 Transistor Output Optocoupler ROHS | 661 |
|
$0.3172 / $0.6285 | Buy Now |
Part Details for TLP521-4X
TLP521-4X CAD Models
TLP521-4X Part Data Attributes:
|
TLP521-4X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP521-4X
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |