Part Details for TLP5214A(E(O by Toshiba America Electronic Components
Overview of TLP5214A(E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP5214A(E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5214A-E-O
|
TME | Optocoupler, SMD, Ch: 1, 5kV, SO16L Min Qty: 1 | 287 |
|
$5.2300 / $7.5400 | Buy Now |
Part Details for TLP5214A(E(O
TLP5214A(E(O CAD Models
TLP5214A(E(O Part Data Attributes:
|
TLP5214A(E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5214A(E(O
Toshiba America Electronic Components
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3.2e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |