Part Details for TLP5214A(TP,E(O by Toshiba America Electronic Components
Overview of TLP5214A(TP,E(O by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP5214A(TP,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1200 |
|
$4.0995 / $8.1990 | Buy Now | |
|
CHIPMALL.COM LIMITED | 150ns 15V~30V 35kV/us AC,DC SOP-16-300mil Optocouplers - Logic Output ROHS | 3969 |
|
$1.1703 / $1.8928 | Buy Now |
Part Details for TLP5214A(TP,E(O
TLP5214A(TP,E(O CAD Models
TLP5214A(TP,E(O Part Data Attributes
|
TLP5214A(TP,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5214A(TP,E(O
Toshiba America Electronic Components
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 3.2e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |