-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5214A(TPECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2715 In Stock |
|
$3.2065 / $7.4700 | Buy Now |
DISTI #
TLP5214A(TP,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: TLP5214A(TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1872 / $3.8097 | Buy Now |
DISTI #
757-TLP5214ATPE
|
Mouser Electronics | Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms RoHS: Compliant | 1806 |
|
$3.3100 / $7.4700 | Buy Now |
DISTI #
TLP5214A(TP,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: TLP5214A(TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1872 / $3.8097 | Buy Now |
DISTI #
TLP5214A(TP,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: TLP5214A(TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1872 / $3.8097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5214A(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5214A(TP,E
Toshiba America Electronic Components
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 3.2e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |