Part Details for TLP532(A) by Toshiba America Electronic Components
Overview of TLP532(A) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLP532(A)
TLP532(A) CAD Models
TLP532(A) Part Data Attributes
|
TLP532(A)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP532(A)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP532(A)
This table gives cross-reference parts and alternative options found for TLP532(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP532(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-A410616AD | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | TLP532(A) vs WPPC-A410616AD |
PS2562L1-1-K-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | TLP532(A) vs PS2562L1-1-K-A |
PS2562L-1-F4-3400 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | TLP532(A) vs PS2562L-1-F4-3400 |
PC847XJ0000F | Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16 | Sharp Corp | TLP532(A) vs PC847XJ0000F |
PS2562L2-1-L-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | TLP532(A) vs PS2562L2-1-L-A |
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | TLP532(A) vs ILQ615-4-X007 |
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TLP532(A) vs PS2562L-2-F3-3400 |
TLP531(GB-LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP532(A) vs TLP531(GB-LF5) |
WPPC-D11064BA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TLP532(A) vs WPPC-D11064BA-TRU |
PS2562L2-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | TLP532(A) vs PS2562L2-1-A |