-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCR Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP548J(TP1,F)CT-ND
|
DigiKey | PHOTOTHYRISTOR LOW TRIGGER LED Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$0.5413 / $0.9800 | Buy Now |
DISTI #
TLP548J(TP1,F)
|
Avnet Americas | PHOTOTHYRISTOR, LOW TRIGGER LED CURRENT, DIP6 (GULL WING) SMD PACKAGE, ROHS, T&R - Tape and Reel (Alt: TLP548J(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP548J(TP1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP548J(TP1,F)
Toshiba America Electronic Components
SCR Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.007 A | |
Input Trigger Current-Nom | 3 mA | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |