Part Details for TLP549J by Toshiba America Electronic Components
Overview of TLP549J by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP549J
TLP549J CAD Models
TLP549J Part Data Attributes:
|
TLP549J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP549J
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-10L1, DIP-7/8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-7/8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 3 mA | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |