Part Details for TLP550(F) by Toshiba America Electronic Components
Overview of TLP550(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP550(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200271797
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP RoHS: Compliant | 1480 |
|
$8.3100 / $11.5000 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 2.5KV TRANS 8-DIP | 9198 |
|
$1.4450 / $2.1670 | Buy Now |
Part Details for TLP550(F)
TLP550(F) CAD Models
TLP550(F) Part Data Attributes
|
TLP550(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP550(F)
Toshiba America Electronic Components
Logic Output Optocouplers 2500Vrms 1Mbit/s High Speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 5% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |