Part Details for TLP5751(LF4,E by Toshiba America Electronic Components
Overview of TLP5751(LF4,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP5751(LF4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5751(LF4E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 36 Weeks Container: Tube |
95 In Stock |
|
$0.8459 / $2.3300 | Buy Now |
DISTI #
TLP5751(LF4,E
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Bulk - Rail/Tube (Alt: TLP5751(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8576 / $1.0251 | Buy Now |
DISTI #
757-TLP5751LF4E
|
Mouser Electronics | Optically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms RoHS: Compliant | 250 |
|
$0.8590 / $2.3300 | Buy Now |
Part Details for TLP5751(LF4,E
TLP5751(LF4,E CAD Models
TLP5751(LF4,E Part Data Attributes
|
TLP5751(LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5751(LF4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |