-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5751H(LF4E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 36 Weeks Container: Tube |
113 In Stock |
|
$0.6565 / $1.8100 | Buy Now |
DISTI #
TLP5751H(LF4,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole 15V to 30V 3mA 6-Pin SOIC - Rail/Tube (Alt: TLP5751H(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6656 / $0.7956 | Buy Now |
DISTI #
757-TLP5751HLF4E
|
Mouser Electronics | Optically Isolated Gate Drivers GATE DRIVE COUPLER RoHS: Compliant | 0 |
|
$0.9300 / $1.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5751H(LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5751H(LF4,E
Toshiba America Electronic Components
IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |