-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5752(D4E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 36 Weeks Container: Tube |
2 In Stock |
|
$0.9204 / $2.5400 | Buy Now |
DISTI #
TLP5752(D4,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO - Rail/Tube (Alt: TLP5752(D4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9331 / $1.1154 | Buy Now |
DISTI #
757-TLP5752D4E
|
Mouser Electronics | Optically Isolated Gate Drivers Optocoupler IGBT2.5A RoHS: Compliant | 181 |
|
$0.9350 / $2.1200 | Buy Now |
DISTI #
V79:2366_24007233
|
Arrow Electronics | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO Magazine RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1617 | Americas - 89 |
|
$0.8379 | Buy Now |
DISTI #
64136714
|
Verical | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO Magazine RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1617 | Americas - 89 |
|
$0.8379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5752(D4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5752(D4,E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP5752(D4,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5752(D4,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP5752(D4,E(T | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752(D4,E(T |
TLP5752(D4(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752(D4(O |
TLP5752 | IC Output Devices | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752 |
TLP5752(D4) | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752(D4) |
TLP5752(E(T | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752(E(T |
TLP5752(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5752(D4,E vs TLP5752(O |