Part Details for TLP5752(D4-LF4,E by Toshiba America Electronic Components
Overview of TLP5752(D4-LF4,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP5752(D4-LF4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5752(D4-LF4E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
125 In Stock |
|
$0.9204 / $2.5400 | Buy Now |
DISTI #
TLP5752(D4-LF4,E
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Bulk - Rail/Tube (Alt: TLP5752(D4-LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9331 / $1.1154 | Buy Now |
DISTI #
757-TLP5752D4-LF4E
|
Mouser Electronics | Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Order Now |
Part Details for TLP5752(D4-LF4,E
TLP5752(D4-LF4,E CAD Models
TLP5752(D4-LF4,E Part Data Attributes:
|
TLP5752(D4-LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5752(D4-LF4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |