-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay SSR 30mA 1.48V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9750404
|
Verical | Relay SSR 30mA 1.48V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Min Qty: 50 Package Multiple: 50 | Americas - 250 |
|
$1.6700 / $2.2181 | Buy Now |
DISTI #
TLP598AA(F)
|
EBV Elektronik | Relay SSR 30mA 1.48V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP (Alt: TLP598AA(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 5 Days | EBV - 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP598AA(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP598AA(F)
Toshiba America Electronic Components
Relay SSR 30mA 1.48V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.48 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Surface Mount | NO |