Part Details for TLP621X by Isocom Components
Overview of TLP621X by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP621X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP621X-ND
|
DigiKey | OPTOISO 5.3KV TRANS 4DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
6222 In Stock |
|
$0.1159 / $0.5600 | Buy Now |
DISTI #
77683808
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1173 | Buy Now |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANS 4DIP | 1390 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5.3kV 1 1.15V DIP-4 Transistor Output Optocoupler ROHS | 2000 |
|
$0.1159 / $0.2076 | Buy Now |
|
LCSC | 5.3kV 1 1.15V DIP-4 Transistor Output Optocoupler ROHS | 2000 |
|
$0.1183 / $0.2118 | Buy Now |
Part Details for TLP621X
TLP621X CAD Models
TLP621X Part Data Attributes
|
TLP621X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP621X
Isocom Components
Transistor Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |