Part Details for TLP621XSM by Isocom Components
Overview of TLP621XSM by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP621XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP621XSM-ND
|
DigiKey | OPTOISO 5.3KV TRANS 4SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1621 In Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1234 | Buy Now |
DISTI #
77683895
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1311 | Buy Now |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1216 / $0.1805 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANS 4SMD | 3310 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 55V 5.3kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SMD-4P Optocouplers - Phototransistor Output ROHS | 1200 |
|
$0.1051 / $0.1963 | Buy Now |
|
LCSC | 55V 5.3kV 50mA 400mV2.4mA8mA 1 5V 1.15V DC SMD-4P Transistor Output Optocoupler ROHS | 1200 |
|
$0.1072 / $0.2003 | Buy Now |
|
Ozdisan Elektronik | IC-621 OPTOISOLATOR 5.3KV TRANS SMD4 | 3192 |
|
$0.1711 / $0.1968 | Buy Now |
|
Perfect Parts Corporation | 5075 |
|
RFQ |
Part Details for TLP621XSM
TLP621XSM CAD Models
TLP621XSM Part Data Attributes
|
TLP621XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP621XSM
Isocom Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |