Datasheets
TLP627MF(D4-F4,E by: Toshiba America Electronic Components

Darlington Output Optocoupler

Part Details for TLP627MF(D4-F4,E by Toshiba America Electronic Components

Overview of TLP627MF(D4-F4,E by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TLP627MF(D4-F4,E

Part # Distributor Description Stock Price Buy
DISTI # 264-TLP627MF(D4-F4E-ND
DigiKey DC INPUT PHOTOCOUPLER, DIP4, WID Min Qty: 1 Lead time: 36 Weeks Container: Tube 78
In Stock
  • 1 $1.0400
  • 10 $0.6380
  • 100 $0.4328
  • 500 $0.3520
  • 1,000 $0.3272
  • 2,000 $0.3069
  • 5,000 $0.2855
  • 10,000 $0.2727
  • 25,000 $0.2592
$0.2592 / $1.0400 Buy Now
DISTI # TLP627MF(D4-F4,E
Avnet Americas Optocoupler 1-Channel Darlington 50mA DC-Out 4-Pin DIP - Rail/Tube (Alt: TLP627MF(D4-F4,E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 100 $0.3060
  • 200 $0.2980
  • 400 $0.2840
  • 600 $0.2760
  • 800 $0.2700
  • 1,000 $0.2620
  • 10,000 $0.2560
$0.2560 / $0.3060 Buy Now
DISTI # 757-TLP627MFD4-F4E
Mouser Electronics Transistor Output Optocouplers DCINPUT PHOTOCOUPLER RoHS: Compliant 0
  • 1 $1.0400
  • 10 $0.6380
  • 100 $0.4330
  • 500 $0.3520
  • 1,000 $0.3070
  • 2,500 $0.2860
  • 10,000 $0.2730
$0.2730 / $1.0400 Order Now

Part Details for TLP627MF(D4-F4,E

TLP627MF(D4-F4,E CAD Models

TLP627MF(D4-F4,E Part Data Attributes

TLP627MF(D4-F4,E Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP627MF(D4-F4,E Toshiba America Electronic Components Darlington Output Optocoupler
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Factory Lead Time 24 Weeks
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED, VDE AAPROVED
Coll-Emtr Bkdn Voltage-Min 300 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Min 1000%
Current Transfer Ratio-Nom 6000%
Dark Current-Max 200 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.15 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP627MF(D4-F4,E by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP627MF(D4-F4,E by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP627MF(D4-F4,E would you like to use for your alert(s)?
  • Please alert me when TLP627MF(D4-F4,E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP627MF(D4-F4,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP627MF(D4-F4,E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP627MF(D4-F4,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP627MF(D4-F4,E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP627MF(D4-F4,E by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: