Part Details for TLP763JF by Toshiba America Electronic Components
Overview of TLP763JF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP763JF
TLP763JF CAD Models
TLP763JF Part Data Attributes
|
TLP763JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP763JF
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-7A10, DIP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1995-03-01 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP763JF
This table gives cross-reference parts and alternative options found for TLP763JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP763JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SD11YWZCF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP763JF vs PC3SD11YWZCF |
MOC3162SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | TLP763JF vs MOC3162SR2VM |
PC4SD11YVZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | TLP763JF vs PC4SD11YVZBF |
WPPCT-Z566A | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | TLP763JF vs WPPCT-Z566A |
WPPCT-Z1566H | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | TLP763JF vs WPPCT-Z1566H |
MOC3010 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | TLP763JF vs MOC3010 |
TLP3009 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP763JF vs TLP3009 |
PC4SF11YXPA | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6/5 | Sharp Corp | TLP763JF vs PC4SF11YXPA |
PC4SD11NWZC | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6/5 | Sharp Corp | TLP763JF vs PC4SD11NWZC |
PC4SF21YWPCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP763JF vs PC4SF21YWPCF |