Part Details for TLP785(BL,F(C by Toshiba America Electronic Components
Overview of TLP785(BL,F(C by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLP785(BL,F(C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8866
|
Newark | Optocoupler Transistor, 80V, 0.06A, Smd Rohs Compliant: Yes |Toshiba TLP785(BL, F(C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5084 |
|
$0.1570 / $0.6090 | Buy Now |
|
Quest Components | 12022 |
|
$0.1635 / $0.5450 | Buy Now | |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
|
GLYN GmbH & Co. KG | Transistor Coupler DIP4 Pb Free | 700 |
|
RFQ | |
DISTI #
TLP785(BL,F(C
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP (Alt: TLP785(BL,F(C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 3400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2700 |
|
$0.2313 / $0.2500 | Buy Now |
Part Details for TLP785(BL,F(C
TLP785(BL,F(C CAD Models
TLP785(BL,F(C Part Data Attributes
|
TLP785(BL,F(C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(BL,F(C
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.24 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO |