There are no models available for this part yet.
Overview of TLP785(BL,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP785(BL,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLP785(BLF)-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5270 In Stock |
|
$0.1673 / $0.7500 | Buy Now | |
DISTI #
TLP785(BL,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: TLP785(BL,F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1600 / $0.1913 | Buy Now | |
DISTI #
757-TLP785BLF
|
Mouser Electronics | Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk RoHS: Compliant | 8711 |
|
$0.1670 / $0.6900 | Buy Now |
CAD Models for TLP785(BL,F) by Toshiba America Electronic Components
Part Data Attributes for TLP785(BL,F) by Toshiba America Electronic Components
TLP785(BL,F)
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TLP785(BL,F)Toshiba America Electronic ComponentsVS
-