Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
OPTOISOLATR 5KV TRANSISTOR 4-DIP
Min Qty:
1
Lead time:
18 Weeks
Container:
Tube
|
1907 In Stock
|
-
1
$0.7400
-
10
$0.4450
-
100
$0.2932
-
500
$0.2337
-
1,000
$0.2155
-
2,000
$0.2006
-
5,000
$0.1849
-
10,000
$0.1755
-
25,000
$0.1656
|
$0.1656 / $0.7400
|
Buy Now
|
|
|
Avnet Americas
|
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: TLP785(GR,F))
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
18 Weeks, 0 Days
Container:
Tube
|
3053
|
|
$0.1481
|
Buy Now
|
|
|
Mouser Electronics
|
Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk
RoHS:
Compliant
|
1484
|
-
1
$0.6900
-
10
$0.4300
-
100
$0.2350
-
1,000
$0.1910
-
2,500
$0.1760
-
10,000
$0.1740
-
25,000
$0.1670
|
$0.1670 / $0.6900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Toshiba America Electronic Components
VS
-