Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Part # |
Manufacturer |
Description |
Datasheet |
LM2917MX/NOPB |
Texas Instruments |
Frequency to Voltage Converter 14-SOIC -40 to 85 |
|
LM2907MX/NOPB |
Texas Instruments |
Frequency to Voltage Converter 14-SOIC -40 to 85 |
|
LM2917M/NOPB |
Texas Instruments |
Frequency to Voltage Converter 14-SOIC -40 to 85 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
TLP785(GR-LF6F-ND
|
DigiKey
|
X36 PB-F TRANSISTOR OPTOCOUPLER
Min Qty:
1
Lead time:
18 Weeks
Container:
Bulk
|
72 In Stock
|
-
1
$0.7500
-
10
$0.4490
-
100
$0.2961
-
500
$0.2361
-
1,000
$0.2177
-
2,000
$0.2026
-
5,000
$0.1867
-
10,000
$0.1772
-
25,000
$0.1673
|
$0.1673 / $0.7500
|
Buy Now
|
|
|
Avnet Americas
|
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin DIP Bulk - Rail/Tube (Alt: TLP785(GR-LF6,F)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
18 Weeks, 0 Days
Container:
Tube
|
7500
|
|
$0.1481
|
Buy Now
|
|
DISTI #
757-TLP785GR-LF6F
|
Mouser Electronics
|
Transistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms
RoHS:
Compliant
|
2345
|
-
1
$0.6900
-
10
$0.4300
-
100
$0.2710
-
1,000
$0.2070
-
2,500
$0.1850
-
10,000
$0.1700
-
25,000
$0.1640
-
50,000
$0.1600
|
$0.1600 / $0.6900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Want to compare parts?
-
Toshiba America Electronic Components
Transistor Output Optocoupler
VS
-