Part Details for TLP785F(D4GLT7,F(C by Toshiba America Electronic Components
Overview of TLP785F(D4GLT7,F(C by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLP785F(D4GLT7,F(C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP785F-D4GLT7.F-C
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP4 Min Qty: 4000 | 0 |
|
$0.1940 | RFQ |
|
Ameya Holding Limited | 14094 |
|
RFQ | ||
DISTI #
TLP785F(D4GLT7,F(C
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP (Alt: TLP785F(D4GLT7,F(C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP785F(D4GLT7,F(C
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP (Alt: TLP785F(D4GLT7,F(C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
Part Details for TLP785F(D4GLT7,F(C
TLP785F(D4GLT7,F(C CAD Models
TLP785F(D4GLT7,F(C Part Data Attributes
|
TLP785F(D4GLT7,F(C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785F(D4GLT7,F(C
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |