Part Details for TLP908 by Toshiba America Electronic Components
Overview of TLP908 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP908
TLP908 CAD Models
TLP908 Part Data Attributes
|
TLP908
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP908
Toshiba America Electronic Components
Position, Linear, Photoelectric Sensor, POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 1mA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 0.7 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Operating Current-Max | 10 mA | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP908
This table gives cross-reference parts and alternative options found for TLP908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCRT1000 | Transistor Output Reflective Object Sensor, | Vishay Intertechnologies | TLP908 vs TCRT1000 |