Part Details for TLPL78-ER by EREPLACEMENTS
Overview of TLPL78-ER by EREPLACEMENTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLPL78-ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | eReplacements Premium Power TLPL78-ER Compatible Bulb - Projector lamp - 200 Watt - 2000 hour(s) - for Toshiba TLP-380, 380E, 380U, 780, 780U, 781, 781U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |