Part Details for TLR2BWDTD12L0F50 by KOA Speer Electronics Inc
Overview of TLR2BWDTD12L0F50 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2BWDTD12L0F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR2BWDTD12L0F50TR-ND
|
DigiKey | RES 12M OHM 1% 1W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2862 | Buy Now |
DISTI #
660-TLR2BWDTD12L0F50
|
Mouser Electronics | Current Sense Resistors - SMD RoHS: Compliant | 0 |
|
$0.2800 / $0.2860 | Order Now |
Part Details for TLR2BWDTD12L0F50
TLR2BWDTD12L0F50 CAD Models
TLR2BWDTD12L0F50 Part Data Attributes
|
TLR2BWDTD12L0F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BWDTD12L0F50
KOA Speer Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |