Part Details for TLR3A10DR0005FTDG by TE Connectivity
Overview of TLR3A10DR0005FTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A10DR0005FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8838
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.0005 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TLR3A10DR0005FTDG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1685 |
|
$0.6240 / $1.0200 | Buy Now |
DISTI #
A138748CT-ND
|
DigiKey | RES SMD 500 UOHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1904 In Stock |
|
$0.4009 / $1.1300 | Buy Now |
DISTI #
279-TLR3A10DR0005FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 1.0W R0005 1% 50PPM 2K RL RoHS: Compliant | 904 |
|
$0.4030 / $1.0900 | Buy Now |
|
Onlinecomponents.com | TLR 2512 1.0W R0005 1% 50PPM 2K RL RoHS: Compliant | 0 |
|
$0.4118 / $0.4720 | Buy Now |
DISTI #
2-1879378-6
|
Avnet Abacus | SMD Current Sense Resistor, 0.5 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Strip (Alt: 2-1879378-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLR 2512 1.0W R0005 1% 50PPM 2K RL RoHS: Compliant | 0 |
|
$0.4118 / $0.4720 | Buy Now |
Part Details for TLR3A10DR0005FTDG
TLR3A10DR0005FTDG CAD Models
TLR3A10DR0005FTDG Part Data Attributes
|
TLR3A10DR0005FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A10DR0005FTDG
TE Connectivity
RES SMD 0.0005 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |