Part Details for TLR3A10WR015FTDG by TE Connectivity
Overview of TLR3A10WR015FTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLR3A10WR015FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TLR 2512 1.0W R015 1% 75PPM 2K RL RoHS: Compliant |
4000 Partner Stock |
|
$0.2607 / $0.2769 | Buy Now |
DISTI #
20800201
|
Verical | Surface Mount Current Sensing Resistor Min Qty: 249 Package Multiple: 1 | Americas - 4000 |
|
$0.2520 | Buy Now |
DISTI #
2176166-5
|
Avnet Abacus | TLR 2512 1.0W R015 1% 75PPM 2K RL (Alt: 2176166-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106729956
|
Chip1Stop | Resistor Fixed Single-Other Mounting RoHS: Compliant | 4000 |
|
$0.2850 / $0.2870 | Buy Now |
|
Master Electronics | TLR 2512 1.0W R015 1% 75PPM 2K RL RoHS: Compliant |
4000 Partner Stock |
|
$0.2607 / $0.2769 | Buy Now |
Part Details for TLR3A10WR015FTDG
TLR3A10WR015FTDG CAD Models
TLR3A10WR015FTDG Part Data Attributes
|
TLR3A10WR015FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A10WR015FTDG
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |