Part Details for TLR3A20ER010FTDG by TE Connectivity
Overview of TLR3A20ER010FTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A20ER010FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129568CT-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
946 In Stock |
|
$0.3138 / $0.9500 | Buy Now |
DISTI #
279-TLR3A20ER010FTDG
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 2.0W R010 1% 100PPM 2K RL RoHS: Compliant | 3448 |
|
$0.3100 / $0.9500 | Buy Now |
|
Onlinecomponents.com | TLR 2512 2.0W R010 1% 100PPM 2K RL RoHS: Compliant | 0 |
|
$0.2973 / $0.3771 | Buy Now |
|
Master Electronics | TLR 2512 2.0W R010 1% 100PPM 2K RL RoHS: Compliant | 0 |
|
$0.2973 / $0.3771 | Buy Now |
Part Details for TLR3A20ER010FTDG
TLR3A20ER010FTDG CAD Models
TLR3A20ER010FTDG Part Data Attributes
|
TLR3A20ER010FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A20ER010FTDG
TE Connectivity
RES SMD 0.01 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.4721 V |