Part Details for TLR3A30DR003FTDG by TE Connectivity
Overview of TLR3A30DR003FTDG by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A30DR003FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4412
|
Newark | Res, Current Sense, 0R003, 1%, 2512, Resistance:0.003Ohm, Product Range:Tlr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLR3A30DR003FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1879378-5
|
Avnet Abacus | SMD Current Sense Resistor, 3 Milliohm, � 1%, 3 W, 2512 [6432 Metric], Metal Strip (Alt: 2-1879378-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for TLR3A30DR003FTDG
TLR3A30DR003FTDG CAD Models
TLR3A30DR003FTDG Part Data Attributes:
|
TLR3A30DR003FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A30DR003FTDG
TE Connectivity
RES SMD 0.003 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rated Temperature | 80 °C | |
Resistor Type | FIXED RESISTOR |