-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.00075 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4414
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.00075 Ohm, 3 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TLR3A30ER00075FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.4620 | Buy Now |
DISTI #
A131798CT-ND
|
DigiKey | RES SMD 750 UOHM 1% 3W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8460 In Stock |
|
$0.3820 / $1.0700 | Buy Now |
DISTI #
279-TLR3A30ER00075FT
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 3.0W R00075 1% 100PPM 2K RL RoHS: Compliant | 1636 |
|
$0.3810 / $1.0700 | Buy Now |
|
Onlinecomponents.com | TLR3A 3.0W R00075 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant |
2000 On Order |
|
$0.3270 / $0.3900 | Buy Now |
DISTI #
TLR3A30ER00075FTDG
|
TTI | Current Sense Resistors - SMD TLR 2512 3.0W R00075 1% 100PPM 2K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3800 / $0.4110 | Buy Now |
DISTI #
2-1879378-2
|
Avnet Abacus | SMD Current Sense Resistor, 0.75 Milliohm, � 1%, 3 W, 2512 [6432 Metric], Metal Strip (Alt: 2-1879378-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2116031
|
Farnell | CURRENT SENSE RES, 0R00075, 1%, 3 W RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$0.3808 / $0.8709 | Buy Now |
DISTI #
2116031RL
|
Farnell | CURRENT SENSE RES, 0R00075, 1%, 3 W RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$0.3808 / $0.6573 | Buy Now |
|
Master Electronics | TLR3A 3.0W R00075 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant |
2000 On Order |
|
$0.3270 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR3A30ER00075FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A30ER00075FTDG
TE Connectivity
RES SMD 0.00075 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Chip | |
Manufacturer Series | TLR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.00075 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TLR | |
Size Code | 2512 | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |