Part Details for TLRP2H10WR030FTE by TE Connectivity
Overview of TLRP2H10WR030FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2H10WR030FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3317
|
Newark | Res, 0R03, 1%, 1W, Metal Strip, 2010, Resistance:0.03Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H10WR030FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3976 |
|
$0.1250 | Buy Now |
DISTI #
58AJ3318
|
Newark | Res, 0R03, 1%, 1W, Metal Strip, 2010, Resistance:0.03Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H10WR030FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
1712-TLRP2H10WR030FTECT-ND
|
DigiKey | RES 0.03 OHM 1% 1W 2010 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9839 In Stock |
|
$0.1406 / $0.6900 | Buy Now |
DISTI #
2176468-3
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.03 Ohm 1% 1W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176468-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1466 / $0.1655 | Buy Now |
DISTI #
279-TLRP2H10WR030FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2010 1.0W R030 1% 75PPM 4K RL RoHS: Compliant | 5782 |
|
$0.1420 / $0.6700 | Buy Now |
|
Onlinecomponents.com | TLRP 2010 1.0W R030 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1398 / $0.1713 | Buy Now |
|
Master Electronics | TLRP 2010 1.0W R030 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1398 / $0.1713 | Buy Now |
Part Details for TLRP2H10WR030FTE
TLRP2H10WR030FTE CAD Models
TLRP2H10WR030FTE Part Data Attributes
|
TLRP2H10WR030FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2H10WR030FTE
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |