Part Details for TLRP3A20CR035FTE by TE Connectivity
Overview of TLRP3A20CR035FTE by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP3A20CR035FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3357
|
Newark | Res, 0R035, 1%, 2W, Metal Strip, 2512, Resistance:0.035Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR035FTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1430 | Buy Now |
DISTI #
58AJ3358
|
Newark | Res, 0R035, 1%, 2W, Metal Strip, 2512, Resistance:0.035Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR035FTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
1712-TLRP3A20CR035FTECT-ND
|
DigiKey | RES 0.035 OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7690 In Stock |
|
$0.1690 / $0.7500 | Buy Now |
DISTI #
2-2176421-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.035 Ohm 1% 2W ±25ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2-2176421-3) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1676 / $0.1893 | Buy Now |
DISTI #
279-TLRP3A20CR035FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R035 1% 25PPM 4K RL RoHS: Compliant | 7960 |
|
$0.1690 / $0.7800 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R035 1% 25PPM 4K RL | 0 |
|
$0.1460 / $0.1710 | Buy Now |
DISTI #
73528246
|
Verical | SMD High Power - Current Sense Surface Mount Resistor Min Qty: 350 Package Multiple: 1 | Americas - 4000 |
|
$0.2028 / $0.2241 | Buy Now |
DISTI #
2-2176421-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.035 Ohm 1% 2W ±25ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2-2176421-3) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1676 / $0.1893 | Buy Now |
DISTI #
3828640RL
|
element14 Asia-Pacific | RES, 0R035, 2W, 2512, METAL STRIP RoHS: Compliant Min Qty: 100 Container: Reel | 3990 |
|
$0.1612 / $0.2662 | Buy Now |
DISTI #
3828640
|
element14 Asia-Pacific | RES, 0R035, 2W, 2512, METAL STRIP RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3990 |
|
$0.1612 / $0.3712 | Buy Now |
Part Details for TLRP3A20CR035FTE
TLRP3A20CR035FTE CAD Models
TLRP3A20CR035FTE Part Data Attributes:
|
TLRP3A20CR035FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20CR035FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.035 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2646 V |
Alternate Parts for TLRP3A20CR035FTE
This table gives cross-reference parts and alternative options found for TLRP3A20CR035FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP3A20CR035FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176421-3 | Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TLRP3A20CR035FTE vs 2-2176421-3 |