There are no models available for this part yet.
Overview of TLRP3A30DR082FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLRP3A30DR082FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ4654
|
Newark | Res, 0R082, 1%, 3W, Metal Strip, Smd Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30DR082FTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2810 |
|
$0.2580 / $0.3330 | Buy Now | |
DISTI #
1712-TLRP3A30DR082FTECT-ND
|
DigiKey | RES 0.082 OHM 1% 3W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6285 In Stock |
|
$0.1709 / $0.5800 | Buy Now | |
DISTI #
7-2176422-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.082 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 7-2176422-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1695 / $0.1914 | Buy Now | |
DISTI #
279-TLRP3A30DR082FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R082 1% 50PPM 4K RL RoHS: Compliant | 3388 |
|
$0.1700 / $0.5500 | Buy Now | |
Onlinecomponents.com | TLRP 2512 3.0W R082 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1681 / $0.2012 | Buy Now | ||
DISTI #
7-2176422-3
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.082 Ohm 1% 3W �50ppm/�C Molded Emboss T/R (Alt: 7-2176422-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TLRP 2512 3.0W R082 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1681 / $0.2012 | Buy Now |
CAD Models for TLRP3A30DR082FTE by TE Connectivity
Part Data Attributes for TLRP3A30DR082FTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Physical Dimension
|
6.4mm x 3.2mm x .7mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.082 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.496 V
|
Alternate Parts for TLRP3A30DR082FTE
This table gives cross-reference parts and alternative options found for TLRP3A30DR082FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP3A30DR082FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-2176422-3 | Fixed Resistor, Metal Strip, 3W, 0.082ohm, 0.496V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | TLRP3A30DR082FTE vs 7-2176422-3 |