Part Details for TLRP3A30DR091FTE by TE Connectivity
Overview of TLRP3A30DR091FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP3A30DR091FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4656
|
Newark | Res, 0R091, 1%, 3W, Metal Strip, Smd Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30DR091FTE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3220 |
|
$0.2580 / $0.3330 | Buy Now |
DISTI #
1712-TLRP3A30DR091FTECT-ND
|
DigiKey | RES 0.091 OHM 1% 3W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7733 In Stock |
|
$0.1709 / $0.4100 | Buy Now |
DISTI #
7-2176422-5
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.091 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 7-2176422-5) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1695 / $0.1914 | Buy Now |
DISTI #
279-TLRP3A30DR091FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R091 1% 50PPM 4K RL | 3870 |
|
$0.1700 / $0.7900 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R091 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1470 / $0.1800 | Buy Now |
DISTI #
7-2176422-5
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.091 Ohm 1% 3W �50ppm/�C Molded Emboss T/R (Alt: 7-2176422-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R091 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1470 / $0.1800 | Buy Now |
Part Details for TLRP3A30DR091FTE
TLRP3A30DR091FTE CAD Models
TLRP3A30DR091FTE Part Data Attributes
|
TLRP3A30DR091FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30DR091FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.091ohm, 0.5225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5225 V |