Part Details for TLRS157535QR003FTDG by TE Connectivity
Overview of TLRS157535QR003FTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLRS157535QR003FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4325
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.003 Ohm, 5 W, - 1%, 6030 [1575 Metric] |Cgs Te Connectivity TLRS157535QR003FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
42AJ1144
|
Newark | Tlrs1575 3.5W R003 1% 100Ppm 2Krl |Cgs Te Connectivity TLRS157535QR003FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
A131851CT-ND
|
DigiKey | RES 0.003 OHM 1% 3.5W 1575 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1355 In Stock |
|
$1.3776 / $3.1200 | Buy Now |
DISTI #
279-TLRS157535QR003F
|
Mouser Electronics | Current Sense Resistors - SMD TLRS1575 3.5W R003 1% 120PPM 2KRL RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Onlinecomponents.com | TLRS1575 3.5W R003 1% 120PPM 2KRL RoHS: Compliant | 0 |
|
$1.0300 / $1.9200 | Buy Now |
DISTI #
TE Connectivity TLRS157535QR003FTDG
|
PEI Genesis | Fixed Resistor Metal Foil 3. | 0 |
|
Buy Now | |
|
Master Electronics | TLRS1575 3.5W R003 1% 120PPM 2KRL RoHS: Compliant | 0 |
|
$1.0300 / $1.9200 | Buy Now |
Part Details for TLRS157535QR003FTDG
TLRS157535QR003FTDG CAD Models
TLRS157535QR003FTDG Part Data Attributes
|
TLRS157535QR003FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRS157535QR003FTDG
TE Connectivity
RES SMD 0.003 OHM 1% 3.5W 1575
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 15.2 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6030 | |
Technology | METAL FOIL | |
Temperature Coefficient | 120 ppm/°C | |
Tolerance | 1% |