Part Details for TLRS157560ER001FTDG by TE Connectivity
Overview of TLRS157560ER001FTDG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLRS157560ER001FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-TLRS157560ERFTDG
|
Mouser Electronics | Current Sense Resistors - SMD TLRS1575 6.0W R001 1% 100PPM 2KRL | 0 |
|
$1.3900 | Order Now |
|
Onlinecomponents.com | TLRS1575 6.0W R001 1% 100PPM 2KRL RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
|
Master Electronics | TLRS1575 6.0W R001 1% 100PPM 2KRL RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
Part Details for TLRS157560ER001FTDG
TLRS157560ER001FTDG CAD Models
TLRS157560ER001FTDG Part Data Attributes
|
TLRS157560ER001FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRS157560ER001FTDG
TE Connectivity
TLRS1575 6.0W R001 1% 100PPM 2KRL Resistor Type:Low Ohmic Resistor;Number of Terminations:2;Size Code:1575;Packaging Method:Taped & Reeled;Tolerance:1% Low Ohmic Resistor 2 1575 Taped & Reeled | Surface Mount Resistor | Part# TLRS157560ER001FTDG | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR | |
Physical Dimension | 15.2mm x 7.5mm x 1.34mm | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 65 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1575 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |