-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 2V Min, 0.5V Dropout, PDSO8, DS0-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2038
|
Newark | Linear Voltage Regulator, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:45V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2V, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLS115B0EJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 593 |
|
$0.7330 / $1.4500 | Buy Now |
DISTI #
TLS115B0EJXUMA1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA DSO8 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4757 In Stock |
|
$0.7012 / $1.6500 | Buy Now |
DISTI #
TLS115B0EJXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 8-Pin DSO T/R - Tape and Reel (Alt: TLS115B0EJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 7500 |
|
$0.7498 / $0.9164 | Buy Now |
DISTI #
726-TLS115B0EJXUMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 9262 |
|
$0.7010 / $1.4000 | Buy Now |
|
Future Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 / $0.7050 | Buy Now |
|
Rochester Electronics | TLS115B0 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 32980 |
|
$0.6885 / $0.8100 | Buy Now |
DISTI #
TLS115B0EJXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 8-Pin DSO T/R - Tape and Reel (Alt: TLS115B0EJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 7500 |
|
$0.7498 / $0.9164 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 19850 |
|
$1.3024 / $1.4361 | Buy Now |
|
Ameya Holding Limited | PG-DSO-8LINEAR VOLTAGE REGULATOR | 4631 |
|
RFQ | |
DISTI #
TLS115B0EJXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 8-Pin DSO T/R - Tape and Reel (Alt: TLS115B0EJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 7500 |
|
$0.7498 / $0.9164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS115B0EJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS115B0EJXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2V Min, 0.5V Dropout, PDSO8, DS0-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |