-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 2V Min, 0.5V Dropout, PDSO10, TSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2039
|
Newark | Linear Voltage Regulator, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:45V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2V, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLS115B0LDXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5079 |
|
$0.8460 / $1.7200 | Buy Now |
DISTI #
TLS115B0LDXUMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TSON-10 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2440 In Stock |
|
$0.7012 / $1.6500 | Buy Now |
DISTI #
TLS115B0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115B0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8609 | Buy Now |
DISTI #
726-TLS115B0LDXUMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 4111 |
|
$0.7010 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7130 | Buy Now |
DISTI #
TLS115B0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115B0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8609 | Buy Now |
DISTI #
TLS115B0LD
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2÷14V, 0.15A, SMD Min Qty: 1 | 0 |
|
$0.8900 / $1.3200 | RFQ |
|
Ameya Holding Limited | IC REG LIN POS ADJ 150MA TSON-10 | 2055 |
|
RFQ | |
DISTI #
TLS115B0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115B0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8609 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27557 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS115B0LDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS115B0LDXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2V Min, 0.5V Dropout, PDSO10, TSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |