Part Details for TLS115D0LDXUMA1 by Infineon Technologies AG
Overview of TLS115D0LDXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLS115D0LDXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2041
|
Newark | Linear Voltage Regulator, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:45V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2V, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLS115D0LDXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5009 |
|
$0.8380 / $1.2900 | Buy Now |
DISTI #
TLS115D0LDXUMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TSON-10 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6402 In Stock |
|
$0.7381 / $1.7400 | Buy Now |
DISTI #
TLS115D0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115D0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9061 | Buy Now |
DISTI #
726-TLS115D0LDXUMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 6789 |
|
$0.7380 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
TLS115D0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115D0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9061 | Buy Now |
DISTI #
TLS115D0LD
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2÷14V, 0.15A, SMD Min Qty: 1 | 0 |
|
$0.9200 / $1.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 5000 |
|
$1.2002 / $1.7796 | Buy Now |
DISTI #
TLS115D0LDXUMA1
|
Avnet Americas | LDO Regulator Pos 2V 150mA 10-Pin TSON T/R - Tape and Reel (Alt: TLS115D0LDXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9061 | Buy Now |
DISTI #
2780899
|
element14 Asia-Pacific | LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5009 |
|
$0.8366 / $1.4971 | Buy Now |
Part Details for TLS115D0LDXUMA1
TLS115D0LDXUMA1 CAD Models
TLS115D0LDXUMA1 Part Data Attributes
|
TLS115D0LDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS115D0LDXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2V Min, 0.5V Dropout, PDSO10, TSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |