-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO10, TSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2111
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLS810A1LDV33XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4134 |
|
$0.6330 / $1.1900 | Buy Now |
DISTI #
TLS810A1LDV33XUMA1CT-ND
|
DigiKey | IC REG LIN 3.3V 100MA TSON-10-2 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6431 In Stock |
|
$0.6120 / $1.1100 | Buy Now |
DISTI #
TLS810A1LDV33XUMA1
|
Avnet Americas | LINEAR VOLTAGE REGULATOR - Tape and Reel (Alt: TLS810A1LDV33XUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6805 | Buy Now |
DISTI #
726-TLS810A1LDV33XUM
|
Mouser Electronics | Linear Voltage Regulators Y RoHS: Compliant | 3543 |
|
$0.6080 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.6280 | Buy Now |
DISTI #
C1S322001064509
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.6240 / $1.1000 | Buy Now |
DISTI #
SP001594836
|
EBV Elektronik | LINEAR VOLTAGE REGULATOR (Alt: SP001594836) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60dB(100Hz) 100mA Fixed 3.3V Positive electrode 42V TSON-10-EP(3.3x3.3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 17 |
|
$0.8649 / $1.2397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS810A1LDV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS810A1LDV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO10, TSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSON, SOLCC10,.13,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.55 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Line Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC10,.13,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for TLS810A1LDV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS810A1LDV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS810B1EJV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | TLS810A1LDV33XUMA1 vs TLS810B1EJV33XUMA1 |