Part Details for TLS820F0ELV50 by Infineon Technologies AG
Overview of TLS820F0ELV50 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for TLS820F0ELV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLS820F0ELV50
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SSOP14, SMD Min Qty: 1 | 0 |
|
$1.1100 / $1.4500 | RFQ |
DISTI #
SMC-TLS820F0ELV50
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29 |
|
RFQ |
Part Details for TLS820F0ELV50
TLS820F0ELV50 CAD Models
TLS820F0ELV50 Part Data Attributes
|
TLS820F0ELV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS820F0ELV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.34V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.34 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TLS820F0ELV50
This table gives cross-reference parts and alternative options found for TLS820F0ELV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS820F0ELV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4699GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLS820F0ELV50 vs TLE4699GMXUMA2 |
TLE4699EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLS820F0ELV50 vs TLE4699EXUMA1 |