Part Details for TLSE180P by Marktech Optoelectronics
Overview of TLSE180P by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLSE180P
TLSE180P CAD Models
TLSE180P Part Data Attributes:
|
TLSE180P
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLSE180P
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 9.65 mm | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 8 deg |