-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV1117LV12DCYTCT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3487 In Stock |
|
$0.4835 / $1.2500 | Buy Now |
DISTI #
595-TLV1117LV12DCYT
|
Mouser Electronics | LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg RoHS: Compliant | 2326 |
|
$0.4830 / $1.2500 | Buy Now |
DISTI #
TLV1117LV12DCYT
|
TME | IC: voltage regulator, LDO,fixed, 1.2V, 1A, SOT223, SMD, reel,tape Min Qty: 1 | 2704 |
|
$0.6000 / $1.0500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 1.2V, 1A, SOT223, SMD, reel,tape | 100689 |
|
RFQ | |
|
Chip1Cloud | 1-A, Positive Fixed Voltage, Low-Dropout Regulator | 25000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 1A SOT223-4 | 455 |
|
$0.2130 / $0.3162 | Buy Now |
|
LCSC | 75dB(120Hz) 1A Fixed 1.2V Positive electrode 5.5V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 455 |
|
$0.1982 / $0.3227 | Buy Now |
|
Win Source Electronics | 1-A, Positive Fixed Voltage, Low-Dropout Regulator | 30000 |
|
$0.2720 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1117LV12DCYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117LV12DCYT
Texas Instruments
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.57 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.24 V | |
Output Voltage1-Min | 1.16 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TLV1117LV12DCYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117LV12DCYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117LV12DCYR | 1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | TLV1117LV12DCYT vs TLV1117LV12DCYR |