-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9974
|
Newark | Op-Amp, 3Mhz, 1.5V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV171IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8430 / $1.0900 | Buy Now |
DISTI #
296-44864-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8054 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
595-TLV171IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V, Low-Power Op Amp RoHS: Compliant | 3714 |
|
$0.4870 / $0.8300 | Buy Now |
|
Ameya Holding Limited | 108293 |
|
RFQ | ||
|
ComSIT USA | 36-V, SINGLE-SUPPLY, LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2700uV Offset-Max, PDSO8 RoHS: Compliant | Europe - 2495 |
|
RFQ | |
DISTI #
3117983
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8885 / $1.0794 | Buy Now |
DISTI #
3117983
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4651 / $1.0217 | Buy Now |
DISTI #
3117983RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4651 / $0.8687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV171IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV171IDR
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-05 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.695 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV171IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV171IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV171IDBVT | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | Texas Instruments | TLV171IDR vs TLV171IDBVT |
NCS20071SN2T1G | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 3000-REEL | onsemi | TLV171IDR vs NCS20071SN2T1G |
TLV171IDBVR | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | Texas Instruments | TLV171IDR vs TLV171IDBVR |
NCS20071 | IC OP-AMP, Operational Amplifier | onsemi | TLV171IDR vs NCS20071 |