-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 36-V, 3-MHz, low-power op amp for cost-sensitive applications 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48305-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4833 In Stock |
|
$0.5830 / $1.5000 | Buy Now |
DISTI #
595-TLV171QDBVRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, single, 36-V, 3-MHz, low-power op amp for cost-sensitive applications 5-SOT-23 -40 to 125 RoHS: Compliant | 4750 |
|
$0.5830 / $1.5000 | Buy Now |
|
Ameya Holding Limited | 8605 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 166 |
|
$1.5015 / $2.0540 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 2037 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV171QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV171QDBVRQ1
Texas Instruments
Automotive-grade, single, 36-V, 3-MHz, low-power op amp for cost-sensitive applications 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.695 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV171QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV171QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV171IDBVT | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | Texas Instruments | TLV171QDBVRQ1 vs TLV171IDBVT |
NCS20071SN2T1G | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 3000-REEL | onsemi | TLV171QDBVRQ1 vs NCS20071SN2T1G |
TLV171IDR | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125 | Texas Instruments | TLV171QDBVRQ1 vs TLV171IDR |
TLV171IDBVR | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | Texas Instruments | TLV171QDBVRQ1 vs TLV171IDBVR |
NCS20071 | IC OP-AMP, Operational Amplifier | onsemi | TLV171QDBVRQ1 vs NCS20071 |