-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10507-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7524 / $1.7800 | Buy Now |
DISTI #
595-TLV2241IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Micropwr 2.5V RRIO Single Supply RoHS: Compliant | 2107 |
|
$0.7520 / $1.7700 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ | ||
|
Rochester Electronics | TLV2241 - RRIO, Single Supply Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.7388 / $0.8692 | Buy Now |
DISTI #
TLV2241IDR
|
TME | IC: operational amplifier, 5.5kHz, SO8, ±1.25÷6VDC,2.5÷12VDC Min Qty: 1 | 0 |
|
$1.1500 / $1.8300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 5.5KHZ RRO 8SOIC | 12185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2241IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2241IDR
Texas Instruments
Single, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.002 V/us | |
Supply Current-Max | 0.00125 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLV2241IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2241IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2241IDRG4 | OP-AMP, 4500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2241IDR vs TLV2241IDRG4 |
TLV2241ID | Single, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2241IDR vs TLV2241ID |
TLV2241IDG4 | OP-AMP, 4500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2241IDR vs TLV2241IDG4 |