-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2434-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6521 In Stock |
|
$1.1033 / $2.5000 | Buy Now |
DISTI #
595-TLV2462CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Power Rail-to-Rail I/O RoHS: Compliant | 9151 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
V72:2272_07392313
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 281 |
|
$1.1195 / $1.6310 | Buy Now |
DISTI #
62163786
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2220 | Americas - 281 |
|
$1.1195 / $1.6310 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2200UV OFFSET-MAX, CMOS, PDSO8 | 164 |
|
$1.5480 / $3.0960 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 6.4MHZ RRO 8SOIC | 8052 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 6.4MHZ RRO 8SOIC | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 671 |
|
$0.9882 / $1.6142 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 2 2.7V ~ 6V ±, 1.35V ~ 3V 6.4MHz 1.6 V/us SOP-8_150mil Operational Amplifiers RoHS Purchase Online, Ship Immediately | 805 |
|
$0.9076 / $1.1338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2462CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462CDR
Texas Instruments
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2462CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462CDRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CDRG4 |
TLV2462CD | DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2462CDR vs TLV2462CD |
TLV2462CD | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CD |
TLV2462CDG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CDG4 |