| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2462QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462ID vs TLV2462QDG4 |
| TLV2462QD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462ID vs TLV2462QD |
| TLV2462QDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2462ID vs TLV2462QDRG4 |
| TLV2462IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462ID vs TLV2462IDRG4 |
| TLV2462QDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462ID vs TLV2462QDR |
| V2462G-S08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8 | TLV2462ID vs V2462G-S08-T |
Part Details for TLV2462ID by Texas Instruments
Results Overview of TLV2462ID by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2462ID Information
TLV2462ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2462ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86026682
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1401 | Americas - 3468 |
|
$1.6500 / $1.9625 | Buy Now |
|
DISTI #
86051403
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1501 | Americas - 1500 |
|
$1.6500 / $1.9625 | Buy Now |
|
DISTI #
595-TLV2462ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV2462IDR A 595-T A 595-TLV2462IDR RoHS: Compliant | 22 |
|
$1.7300 / $3.3100 | Buy Now |
|
DISTI #
J56:1989_00126856
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2407 | Europe - 525 |
|
$1.6800 / $1.9800 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 6.4MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 4973 |
|
$1.3200 / $1.6500 | Buy Now |
|
DISTI #
J56:1989_00126856
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2407 | Europe - 525 |
|
$1.6800 / $1.9800 | Buy Now |
|
DISTI #
86026682
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1401 | Americas - 3468 |
|
$1.6500 / $1.9625 | Buy Now |
|
DISTI #
86051403
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1501 | Americas - 1500 |
|
$1.6500 / $1.9625 | Buy Now |
|
DISTI #
86026682
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1401 | Americas - 3468 |
|
$1.6500 / $1.9625 | Buy Now |
|
DISTI #
86051403
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1501 | Americas - 1500 |
|
$1.6500 / $1.9625 | Buy Now |
US Tariff Estimator: TLV2462ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2462ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2462ID Part Data Attributes
|
|
TLV2462ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462ID
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 71 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.007 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 31622 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2462ID
This table gives cross-reference parts and alternative options found for TLV2462ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2462ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2462ID is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply pins with 0.1uF capacitors.
-
Yes, the TLV2462ID is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Handle the TLV2462ID with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. The TLV2462ID has built-in ESD protection, but it's not a substitute for proper handling and storage procedures.