-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2475AIPWP-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16HTSSOP Min Qty: 83 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2970 In Stock |
|
$3.6300 | Buy Now |
DISTI #
TLV2475AIPWP-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16HTSSOP Min Qty: 83 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3183 | Buy Now |
DISTI #
595-TLV2475AIPWP
|
Mouser Electronics | Precision Amplifiers Quad Lo-Pwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant | 0 |
|
$4.2900 / $4.3100 | Order Now |
|
Rochester Electronics | TLV2475A Quad 6V, improved offset, low-power rail-to-rail input/output op amp with shutdown RoHS: Compliant Status: Active Min Qty: 1 | 2970 |
|
$3.1200 / $3.6700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.8MHZ RRO 16HTSSOP | 1618 |
|
RFQ | |
|
Chip1Cloud | FAMILY OF 600-mA/Ch 2.8-MHz RAIL-TO-RAIL INPUT/OUTPUT HIGH-DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 16HTSSOP | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2475AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2475AIPWP
Texas Instruments
Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2475AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2475AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2475AIPWPG4 | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | TLV2475AIPWP vs TLV2475AIPWPG4 |
TLV2475AIPWPR | Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125 | Texas Instruments | TLV2475AIPWP vs TLV2475AIPWPR |
TLV2475AIPWPRG4 | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | TLV2475AIPWP vs TLV2475AIPWPRG4 |